- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TCG111T150J1L
TCG111T150J1L
Cornell Dubilier
Cap Aluminum Lytic 110uF 150V -10% to 50% (19.1 X 41.3mm) Axial 0.634 Ohm 784mA 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 110uF 150V -10% to 50% (19.1 X 41.3mm) Axial 0.634 Ohm 784mA 85°C
Search Keywords: TCG111T150J1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TCG111T150J1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:110 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:150 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$18.11
10
$17.06
25
$16.81
50
$15.73
100
$14.53
250
$11.31
500 +
$11.14
Click for Quote
Log in
to unlock special pricing