TC52
Cornell Dubilier
Cap Aluminum Lytic 10uF 250V 20% (15.875 X 28.575mm) Axial 12.22 Ohm 220mA 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 10uF 250V 20% (15.875 X 28.575mm) Axial 12.22 Ohm 220mA 1000h 85°C
Search Keywords: TC52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TC52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$20.43
10
$19.25
25
$18.96
50
$18.56
100
$18.18
250
$17.91
500 +
$17.64
Click for Quote
Log in
to unlock special pricing