- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- TAS154K035P1A
Cornell Dubilier
TAS154K035P1A
Cap Tant Solid 0.15uF 35V 10% (3.43 X 7.26mm) Axial 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TAS154K035P1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210020
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:0.15 uF
-
Voltage:35 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:N/R
-
Dimension:7.26 x 3.43 mm
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.