- Home ›
- All Products›
- TAC225K025P02
TAC225K025P02
Cornell Dubilier
Tantalum Capacitors - Solid Leaded 2.2uF 10% 25V TANT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tantalum Capacitors - Solid Leaded 2.2uF 10% 25V TANT
Search Keywords: TAC225K025P02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:TAC225K025P02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210080
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26