Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SLPX821M200C7P3

Aluminum Electrolytic Capacitor - 85°C - Radial - 820uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 40mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 85°C - Radial - 820uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 40mm
Search Keywords: SLPX821M200C7P3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SLPX821M200C7P3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 8202179uF
Tolerance: 202203%
Operating Temperature: -40 to 85 °C
Mounting: Through Hole2190
Size: 25 x 40 mm
Termination Style: Snap-In2202
Voltage: 2002205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SLPX821M200C7P3 RoHS compliant?
Yes, SLPX821M200C7P3 is RoHS compliant.
What is the lead time for SLPX821M200C7P3?
The standard lead time for SLPX821M200C7P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Ships today, if you order in You may purchase all in-stock quantity of 188
Stock lot only:
188
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
28 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.673
3,000 +
$2.430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!