- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX681M200A4P3
SLPX681M200A4P3
Cornell Dubilier
Aluminum Electrolytic Capacitor - 85°C - Radial - 680uF (+/-) 20% - 200VDC - Snap-in - 22mm Dia x 45mm
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 85°C - Radial - 680uF (+/-) 20% - 200VDC - Snap-in - 22mm Dia x 45mm
Search Keywords: SLPX681M200A4P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLPX681M200A4P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$2.44
300
$2.33
500
$2.23
1,000
$2.14
2,500
$2.08
5,000
$2.03
7,500
$2.00
10,000 +
$1.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments