- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX273M010E3P3
SLPX273M010E3P3
Cornell Dubilier
Aluminum Electrolytic Capacitor - 85°C - Radial - 27000uF (+/-) 20% - 10VDC - Snap-in - 30mm Dia x 30mm
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - 85°C - Radial - 27000uF (+/-) 20% - 10VDC - Snap-in - 30mm Dia x 30mm
Search Keywords: SLPX273M010E3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLPX273M010E3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:27000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
You may purchase all in-stock quantity of 198
Stock lot only:
198
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
20 Weeks
can ship
9/16/26
Tariffs may apply for U.S. shipments