- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX183M025C4P3
Cornell Dubilier
SLPX183M025C4P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 18000uF (+/-) 20% - 25VDC - Snap-in - 25mm Dia x 45mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Electrolytic Capacitor - 85°C - Radial - 18000uF (+/-) 20% - 25VDC - Snap-in - 25mm Dia x 45mm
Search Keywords: SLPX183M025C4P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLPX183M025C4P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:18000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is SLPX183M025C4P3 RoHS compliant?
Yes, SLPX183M025C4P3 is RoHS compliant.
What is the lead time for SLPX183M025C4P3?
The standard lead time for SLPX183M025C4P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
514
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
28 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
65
$5.24
250
$5.23
500
$5.21
750
$5.20
1,500
$2.75
2,250
$1.94
3,000 +
$1.90
Click for Quote
Log in
to unlock special pricing