- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX152M250H4P3
SLPX152M250H4P3
Cornell Dubilier
Aluminum Electrolytic Capacitor - 85°C - Radial - 1500uF (+/-) 20% - 250VDC - Snap-in - 35mm Dia x 45mm
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - 85°C - Radial - 1500uF (+/-) 20% - 250VDC - Snap-in - 35mm Dia x 45mm
Search Keywords: SLPX152M250H4P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLPX152M250H4P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
20 Weeks
can ship
9/17/26
Tariffs may apply for U.S. shipments