- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX102M250H5P3
SLPX102M250H5P3
Cornell Dubilier
Cap Aluminum Lytic 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3480mA 3000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3480mA 3000h 85°C
Search Keywords: SLPX102M250H5P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLPX102M250H5P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
325
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.73
90
$3.66
200
$3.60
350
$3.53
3,000 +
$3.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments