- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLPX102M200H3P3
SLPX102M200H3P3
Cornell Dubilier
Aluminum Electrolytic Capacitor - 85°C - Radial - 1000uF (+/-) 20% - 200VDC - Snap-in - 35mm Dia x 30mm
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - 85°C - Radial - 1000uF (+/-) 20% - 200VDC - Snap-in - 35mm Dia x 30mm
Search Keywords: SLPX102M200H3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLPX102M200H3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,398
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
40
$4.11
80
$3.99
120
$3.80
280
$3.69
520
$3.49
1,000
$3.48
2,520
$3.32
5,000 +
$3.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments