- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLP681M400H4P3
SLP681M400H4P3
Cornell Dubilier
Aluminum Electrolytic Capacitor - 105°C - Radial - 680uF (+/-) 20% - 400VDC - Snap-in - 35mm Dia x 45mm
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 105°C - Radial - 680uF (+/-) 20% - 400VDC - Snap-in - 35mm Dia x 45mm
Search Keywords: SLP681M400H4P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLP681M400H4P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Capacitance Value:6802179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:35 x 45 mm
-
Termination Style:Snap-In2202
-
Voltage:4002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,795
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$27.44
250
$27.37
500
$27.30
750
$27.23
1,500
$13.91
2,250
$9.47
3,000 +
$9.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments