- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SLP152M160E4P3
Cornell Dubilier
SLP152M160E4P3
Aluminum Electrolytic Capacitor - 105°C - Radial - 1500uF (+/-) 20% - 160VDC - Snap-in - 30mm Dia x 45mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Electrolytic Capacitor - 105°C - Radial - 1500uF (+/-) 20% - 160VDC - Snap-in - 30mm Dia x 45mm
Search Keywords: SLP152M160E4P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SLP152M160E4P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:160 VDC
Product Guides
+
Frequently Asked Questions
Is SLP152M160E4P3 RoHS compliant?
Yes, SLP152M160E4P3 is RoHS compliant.
What is the lead time for SLP152M160E4P3?
The standard lead time for SLP152M160E4P3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
447
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
40
$9.44
250
$9.41
500
$9.38
750
$9.36
1,500
$4.94
2,250
$3.40
3,000 +
$3.34
Click for Quote
Log in
to unlock special pricing