- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SKR471M1EG16V
SKR471M1EG16V
Cornell Dubilier
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.39 Ohm 540mA 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.39 Ohm 540mA 2000h 85°C
Search Keywords: SKR471M1EG16V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SKR471M1EG16V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.202
50
$0.198
100
$0.194
250
$0.190
500
$0.186
1,000
$0.183
2,500 +
$0.179
Click for Quote
Log in
to unlock special pricing