- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SKR470M1VE11V
SKR470M1VE11V
Cornell Dubilier
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 3.38 Ohm 140mA 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 3.38 Ohm 140mA 2000h 85°C
Search Keywords: SKR470M1VE11V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SKR470M1VE11V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
751
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.08
25
$4.31
50
$3.22
100 +
$1.37
Click for Quote
Log in
to unlock special pricing