- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SKR332M1CJ26V
SKR332M1CJ26V
Cornell Dubilier
Cap Aluminum Lytic 3300uF 16V 20% (13 X 26mm) Radial 5mm 0.1 Ohm 1700mA 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 3300uF 16V 20% (13 X 26mm) Radial 5mm 0.1 Ohm 1700mA 2000h 85°C
Search Keywords: SKR332M1CJ26V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SKR332M1CJ26V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.41
25
$2.36
50
$2.32
100
$2.27
500
$2.22
1,000 +
$2.18
Click for Quote
Log in
to unlock special pricing