- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SKR221M1AE11V
SKR221M1AE11V
Cornell Dubilier
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 1.15 Ohm 250mA 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 1.15 Ohm 250mA 2000h 85°C
Search Keywords: SKR221M1AE11V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SKR221M1AE11V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:10 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
485
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.138
50
$0.135
100
$0.132
250
$0.130
500
$0.127
1,000
$0.125
2,500 +
$0.122
Click for Quote
Log in
to unlock special pricing