- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SKR102M1JK32V
SKR102M1JK32V
Cornell Dubilier
Cap Aluminum Lytic 1000uF 63V 20% (16 X 32mm) Radial 7.5mm 0.12 Ohm 1550mA 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 1000uF 63V 20% (16 X 32mm) Radial 7.5mm 0.12 Ohm 1550mA 2000h 85°C
Search Keywords: SKR102M1JK32V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SKR102M1JK32V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3.45
10
$3.38
25
$3.31
50
$3.24
100
$3.18
250
$3.11
500 +
$3.05
Click for Quote
Log in
to unlock special pricing