- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SKR101M1AD11
SKR101M1AD11
Cornell Dubilier
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 2.52 Ohm 180mA 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 2.52 Ohm 180mA 2000h 85°C
Search Keywords: SKR101M1AD11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SKR101M1AD11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:10 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.7000
100
$1.1500
500
$0.4160
1,000 +
$0.2289
Click for Quote
Log in
to unlock special pricing