Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SKA4R7M050

The SKA4R7M050 is a general-purpose, axial leaded aluminum electrolytic capacitor with a capacitance of 4.7 µF and a voltage r ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The SKA4R7M050 is a general-purpose, axial leaded aluminum electrolytic capacitor with a capacitance of 4.7 µF and a voltage rating of 50V.
Search Keywords: SKA4R7M050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SKA4R7M050
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    4.7 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SKA4R7M050 RoHS compliant?
Yes, SKA4R7M050 is RoHS compliant.
What is the lead time for SKA4R7M050?
The standard lead time for SKA4R7M050 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 684
Can Ship immediately
Minimum Order Quantity:
472
8 Weeks can ship 11/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
472
$0.2079
1,000
$0.1638
2,500
$0.1567
5,000
$0.1545
7,500
$0.1523
25,000
$0.1423
50,000
$0.1419
100,000 +
$0.1404
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!