- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SKA471M050
SKA471M050
Cornell Dubilier
Cap Aluminum Lytic 470uF 50V 20% (13 X 27mm) Axial 0.31 Ohm 650mA 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 470uF 50V 20% (13 X 27mm) Axial 0.31 Ohm 650mA 85°C
Search Keywords: SKA471M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SKA471M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.68
25
$4.26
100
$3.70
250
$3.46
500 +
$3.37
Click for Quote
Log in
to unlock special pricing