- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFT44S40K391B-F
SFT44S40K391B-F
Cornell Dubilier
Cap Film 40uF 440VAC PP 10% (66.548 X 99.314mm) Bracket Mount Metal Can 70°C
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cap Film 40uF 440VAC PP 10% (66.548 X 99.314mm) Bracket Mount Metal Can 70°C
Search Keywords: SFT44S40K391BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFT44S40K391B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:440 VAC
-
Capacitance Value:40 uF
-
Tolerance:10 %
-
Mounting:Bracket Mount
-
Termination Style:Dual Tab Connector
-
Size:66.548 x 99.314 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT