- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFP37T25K284B-F
Cornell Dubilier
SFP37T25K284B-F
Cap Film 25uF 370VAC PP 10% (47.5 X 72.14mm) Bracket Mount Aluminum Cylindrical Can 70A°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFP37T25K284B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
84 -
Dielectric:PP2327
-
Voltage:3702347VAC
-
Capacitance Value:252325uF
-
Tolerance:102345%
-
Mounting:Bracket Mount2334
-
Termination Style:Dual Quick Connect2344
-
Size:47.5 X 72.14 mm