- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFA44T2K219B-F
SFA44T2K219B-F
Cornell Dubilier
Cap Film 2uF 440VAC PP 10% (54.86 X 33.27 X 55.65mm) Aluminum Oval Can 70A°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 2uF 440VAC PP 10% (54.86 X 33.27 X 55.65mm) Aluminum Oval Can 70A°C
Search Keywords: SFA44T2K219BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFA44T2K219B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Dielectric:PP2327
-
Voltage:4402347VAC
-
Capacitance Value:22325uF
-
Tolerance:102345%
-
Mounting:N/A
-
Termination Style:Dual Quick Connect2344
-
Size:54.86 X 33.27 X 55.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
Minimum Order Quantity:
11
Order Increment:
11
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
11
$16.94
33
$14.24
55
$11.18
110
$6.71
253
$6.34
506
$5.92
1,001 +
$5.76
Click for Quote
Log in
to unlock special pricing