- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SFA37T5K156B-F
Cornell Dubilier
SFA37T5K156B-F
Oil Filled/Impregnated, AC Rated, Metallized Polypropylene Capacitors
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Oil Filled/Impregnated, AC Rated, Metallized Polypropylene Capacitors
Search Keywords: SFA37T5K156BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SFA37T5K156B-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Dielectric:PP2327
-
Voltage:3702347VDC
-
Capacitance Value:52325uF
-
Tolerance:102345%
-
Mounting:Bracket Mount2334
-
Termination Style:Quick Connect2344
-
Size:54.86 x 33.27 x 39.62 mm
Product Guides
+
Frequently Asked Questions
Is SFA37T5K156B-F RoHS compliant?
Yes, SFA37T5K156B-F is RoHS compliant.
What is the lead time for SFA37T5K156B-F?
The standard lead time for SFA37T5K156B-F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$7.87
25
$7.22
50
$6.93
126
$6.56
252
$6.28
504
$5.66
1,008
$5.40
2,520 +
$4.86
Click for Quote
Log in
to unlock special pricing