Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

SCRN251R-F

Cap Film 3uF 2000V Paper 10% (73.914 X 48.514 X 120.65mm) Metal Oval Can 65°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cap Film 3uF 2000V Paper 10% (73.914 X 48.514 X 120.65mm) Metal Oval Can 65°C
Search Keywords: SCRN251RF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: SCRN251R-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532100000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dielectric: Paper
Voltage: 2000 VDC
Capacitance Value: 3 uF
Tolerance: 10 %
Termination Style: Screw Terminal
Size: 73.914 x 48.514 x 120.65 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SCRN251R-F RoHS compliant?
Yes, SCRN251R-F is RoHS compliant.
What is the lead time for SCRN251R-F?
The standard lead time for SCRN251R-F is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
48 Weeks can ship 10/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$257.224
50
$233.840
100
$119.430
150
$81.300
200 +
$79.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!