Image is representational - see mfr. specs

SCD205K601A3Z25-F

Cornell Dubilier

Cap Film 2uF 600V PP 10% (45.09 X 32.3 X 35.6mm) Screw Mount 0.0207 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 2uF 600V PP 10% (45.09 X 32.3 X 35.6mm) Screw Mount 0.0207 Ohm
Search Keywords: SCD205K601A3Z25F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SCD205K601A3Z25-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dielectric:
    PP
  • Voltage:
    600,300 VDC|VAC
  • Capacitance Value:
    2 uF
  • Tolerance:
    10 %
  • Mounting:
    Screw Mount
  • Termination Style:
    Lug Terminal
  • Size:
    45.09 x 32.3 x 35.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks can ship 8/11/26
Backorder
Price (USD)
Qty
Unit Price
1
$23.59
5
$22.06
10
$21.05
25
$20.42
50
$17.01
100
$15.74
250 +
$15.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!