- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- SCD105K102D3Z25-F
Cornell Dubilier
SCD105K102D3Z25-F
Cap Film 1uF 1000V PP 10% (46.99 X 29 X 26.7mm) Screw Mount 0.0175 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:SCD105K102D3Z25-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1000,500 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Screw Mount
-
Termination Style:Lug Terminal
-
Size:46.99 x 29 x 26.7 mm