- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU40065A
PSU40065A
Cornell Dubilier
Aluminum Electrolytic - 400uF - Tolerance +20% - 165VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - 400uF - Tolerance +20% - 165VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU40065A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU40065A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Capacitance Value:400 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:165 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
16
$61.46
32
$37.82
48
$29.94
64 +
$29.35
Click for Quote
Log in
to unlock special pricing