- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU3065A
Cornell Dubilier
PSU3065A
Aluminum Electrolytic - 30uF - Tolerance +20% - 165VAC - 36.5 x 69.9mm - Bracket Mount - Dual Quick Connect - 65°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic - 30uF - Tolerance +20% - 165VAC - 36.5 x 69.9mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU3065A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU3065A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:30 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:165 VAC
Product Guides
+
Frequently Asked Questions
Is PSU3065A RoHS compliant?
Yes, PSU3065A is RoHS compliant.
What is the lead time for PSU3065A?
The standard lead time for PSU3065A is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
100
$13.65
200
$8.40
300
$6.65
400 +
$6.52
Click for Quote
Log in
to unlock special pricing