- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- PSU18935B
PSU18935B
Cornell Dubilier
Aluminum Electrolytic - 189uF - Tolerance +20% - 220VAC/250VAC - 52.4 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - 189uF - Tolerance +20% - 220VAC/250VAC - 52.4 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU18935B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:PSU18935B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Capacitance Value:189 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 65 °C
-
Mounting:Bracket Mount
-
Voltage:220,250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
86
can ship
Minimum Order Quantity:
5
Order Increment:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$54.71
10
$53.07
25
$50.80
50
$48.71
100
$30.47
250
$21.12
500 +
$20.84
Click for Quote
Log in
to unlock special pricing