- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NLW75-25
NLW75-25
Cornell Dubilier
Cap Aluminum Lytic 75uF 25V -10% to 75% (10.16 X 22.35mm) Axial 3.6 Ohm 175mA 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Aluminum Lytic 75uF 25V -10% to 75% (10.16 X 22.35mm) Axial 3.6 Ohm 175mA 1000h 105°C
Search Keywords: NLW7525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:NLW75-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:75 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$6.15
55
$6.03
150
$5.93
250
$5.81
550 +
$5.69
Click for Quote
Log in
to unlock special pricing