- Home ›
- All Products›
- MMWA05P33K
MMWA05P33K
Cornell Dubilier
Cap Film 0.33UF 10% 50VDC Axial
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 0.33UF 10% 50VDC Axial
Search Keywords: MMWA05P33K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMWA05P33K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$4.99
25
$3.39
100
$3.16
250
$3.03
450
$2.91
1,000 +
$2.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments