Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

MMP6S1K-F

Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.01uF ±10% - 630VDC - 5x9x17mm - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.01uF ±10% - 630VDC - 5x9x17mm - RoHS
Search Keywords: MMP6S1KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    MMP6S1K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dielectric:
    PET
  • Voltage:
    630,250 VDC|VAC
  • Capacitance Value:
    0.01 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    17 x 5 x 9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMP6S1K-F RoHS compliant?
Yes, MMP6S1K-F is RoHS compliant.
What is the lead time for MMP6S1K-F?
The standard lead time for MMP6S1K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks can ship 4/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$2.87
250
$2.16
375
$2.02
500 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!