- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLS442M040EK1D
Cornell Dubilier
MLS442M040EK1D
Cap Aluminum Lytic 4400uF 40V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.097 Ohm 10300mA 2000h 125°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 4400uF 40V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.097 Ohm 10300mA 2000h 125°C
Search Keywords: MLS442M040EK1D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLS442M040EK1D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:4400 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 125 °C
-
Mounting:Screw Mount
-
Voltage:40 VDC
Product Guides
+
Frequently Asked Questions
Is MLS442M040EK1D RoHS compliant?
Yes, MLS442M040EK1D is RoHS compliant.
What is the lead time for MLS442M040EK1D?
The standard lead time for MLS442M040EK1D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
8
$434.52
16
$230.04
24
$161.88
32 +
$158.64
Click for Quote
Log in
to unlock special pricing