- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP272M100EB0A
MLP272M100EB0A
Cornell Dubilier
Cap Aluminum Lytic 2700uF 100V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.046 Ohm 7400mA 2000h 85A°C
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Cap Aluminum Lytic 2700uF 100V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.046 Ohm 7400mA 2000h 85A°C
Search Keywords: MLP272M100EB0A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP272M100EB0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Capacitance Value:27002179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 85 °C
-
Mounting:Screw Mount2190
-
Size:44.45 x 12.7 x 76.2 mm
-
Termination Style:Radial2202
-
Voltage:1002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$124.97
8
$112.29
16
$106.13
24
$105.87
56
$103.31
104 +
$101.95
Click for Quote
Log in
to unlock special pricing