- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP201M420EA1C
MLP201M420EA1C
Cornell Dubilier
Cap Aluminum Lytic 200uF 420V 20% (44.45 X 12.7 X 50.8mm) Radial 25.4mm 0.882 Ohm 1400mA 2000h 85A°C
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 200uF 420V 20% (44.45 X 12.7 X 50.8mm) Radial 25.4mm 0.882 Ohm 1400mA 2000h 85A°C
Search Keywords: MLP201M420EA1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP201M420EA1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Capacitance Value:2002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole2190
-
Size:44.45 x 12.7 x 50.8 mm
-
Termination Style:Radial2202
-
Voltage:4202205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$264.89
20
$140.24
30
$98.69
40 +
$96.71
Click for Quote
Log in
to unlock special pricing