- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MIN02-002DC350J-F
MIN02-002DC350J-F
Cornell Dubilier
Cap Mica 35pF 300V 5% (7.92 X 10.16mm) 200°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 35pF 300V 5% (7.92 X 10.16mm) 200°C Bulk
Search Keywords: MIN02002DC350JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MIN02-002DC350J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Lead Pitch For Radial:N/R
-
Dimension:7.92 x 10.16 mm
-
Lead Diameter:N/R
-
Capacitance Value:35 pF
-
Family:MIN02
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$4.58
50
$3.72
200
$3.55
400
$3.40
600
$2.73
1,000
$2.15
2,600
$2.09
5,000 +
$2.04
Click for Quote
Log in
to unlock special pricing