- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MIN02-002CC090A-TF
MIN02-002CC090A-TF
Cornell Dubilier
Cap Mica 9pF 300V 1pF (7.92 X 10.16mm) 200°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 9pF 300V 1pF (7.92 X 10.16mm) 200°C T/R
Search Keywords: MIN02002CC090ATF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MIN02-002CC090A-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Family:MIN02
-
Dimension:7.92 x 10.16 mm
-
Capacitance Value:9 pF
-
Lead Diameter:N/R
-
Construction:N/A
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$7.07
250
$4.35
375
$3.45
500 +
$3.38
Click for Quote
Log in
to unlock special pricing