- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MCM01-009DD360J-F
MCM01-009DD360J-F
Cornell Dubilier
Cap Mica 36pF 500V 5% (15.34 X 10.16mm) SMD 200°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 36pF 500V 5% (15.34 X 10.16mm) SMD 200°C Bulk
Search Keywords: MCM01009DD360JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MCM01-009DD360J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:N/R
-
Lead Pitch For Radial:N/A
-
Construction:Flat
-
Capacitance Value:36 pF
-
Family:MCM02
-
Dimension:15.36 x 10.16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$6.22
100
$4.67
150
$4.35
200 +
$4.27
Click for Quote
Log in
to unlock special pricing