- Home ›
- All Products›
- MCM01-009D120J-F
MCM01-009D120J-F
Cornell Dubilier
Nonstandard SMD Mica Capacitor MCM01 500V 12PF ±5% 100PPM/C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nonstandard SMD Mica Capacitor MCM01 500V 12PF ±5% 100PPM/C
Search Keywords: MCM01009D120JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MCM01-009D120J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$2.62
25
$2.17
50
$1.70
100
$1.62
200
$1.53
600
$1.28
1,000 +
$1.02
Click for Quote
Log in
to unlock special pricing