- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC22FF471J
MC22FF471J
Cornell Dubilier
Mica Multilayer RF Capacitors - SMD - 470pf (+/-) 5% - 1000VDC - 25ppm/°C - 2220
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Mica Multilayer RF Capacitors - SMD - 470pf (+/-) 5% - 1000VDC - 25ppm/°C - 2220
Search Keywords: MC22FF471J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FF471J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Construction:Flat
-
Lead Diameter:N/R
-
Capacitance Value:470 pF
-
Family:MC
-
Dimension:5.7 x 5 x 2(Max) mm
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Tariffs may apply for U.S. shipments
ROHs Equivalent