- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC22FD911F-TF
Cornell Dubilier
MC22FD911F-TF
Cap Mica 910PF 1% 500V 2220
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Mica 910PF 1% 500V 2220
Search Keywords: MC22FD911FTF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | MC22FD911F-TF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MC22FD911F-TF RoHS compliant?
Yes, MC22FD911F-TF is RoHS compliant.
What is the lead time for MC22FD911F-TF?
The standard lead time for MC22FD911F-TF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
9 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
188
$8.2460
375
$5.0880
563
$4.0244
750 +
$3.9439
Click for Quote
Log in
to unlock special pricing