- Home ›
- All Products›
- MC22FD821F-F
MC22FD821F-F
Cornell Dubilier
Cap Mica 820PF 1% 500V 2220
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 820PF 1% 500V 2220
Search Keywords: MC22FD821FF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FD821F-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$9.18
25
$6.36
50
$6.04
100
$5.74
500
$4.11
1,000 +
$3.61
Click for Quote
Log in
to unlock special pricing