- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC22FD501J
MC22FD501J
Cornell Dubilier
Cap Mica 500pF 500V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 500pF 500V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
Search Keywords: MC22FD501J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FD501J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:MC
-
Construction:Flat
-
Lead Diameter:N/R
-
Dimension:5.7 x 5 x 2(Max) mm
-
Lead Pitch For Radial:N/R
-
Capacitance Value:500 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26