- Home ›
- All Products›
- MC22FD112G-TF
MC22FD112G-TF
Cornell Dubilier
Cap Mica 1100PF 2% 500V 2220
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 1100PF 2% 500V 2220
Search Keywords: MC22FD112GTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FD112G-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$9.47
25
$6.13
100
$5.52
250
$5.02
500
$3.45
1,000 +
$3.28
Click for Quote
Log in
to unlock special pricing