- Home ›
- All Products›
- MC22FA182G-TF
MC22FA182G-TF
Cornell Dubilier
Cap Mica 1800PF 2% 100V 2220
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 1800PF 2% 100V 2220
Search Keywords: MC22FA182GTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FA182G-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$9.94
25
$6.45
100
$5.81
250
$5.28
500
$3.63
1,000 +
$3.45
Click for Quote
Log in
to unlock special pricing