- Home ›
- All Products›
- MC22FA112J-TF
MC22FA112J-TF
Cornell Dubilier
Cap Mica 1100PF 5% 100V 2220
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 1100PF 5% 100V 2220
Search Keywords: MC22FA112JTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FA112J-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$4.17
25
$2.70
100
$2.43
250
$2.21
500
$1.52
1,000 +
$1.44
Click for Quote
Log in
to unlock special pricing