- Home ›
- All Products›
- MC22FA112F-TF
MC22FA112F-TF
Cornell Dubilier
Cap Mica 1100PF 1% 100V 2220
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 1100PF 1% 100V 2220
Search Keywords: MC22FA112FTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FA112F-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$10.23
25
$6.64
100
$5.97
250
$5.43
500
$3.74
1,000 +
$3.55
Click for Quote
Log in
to unlock special pricing