- Home ›
- All Products›
- MC22FA112F-F
MC22FA112F-F
Cornell Dubilier
Cap Mica 1100PF 1% 100V 2220
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 1100PF 1% 100V 2220
Search Keywords: MC22FA112FF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FA112F-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$9.03
25
$6.26
50
$5.95
100
$5.65
500
$4.07
1,000 +
$3.55
Click for Quote
Log in
to unlock special pricing